16-bit RISC microcontroller featuring 8MHz clock speed and FLASH ROM programmability. This industrial-grade integrated circuit offers 128 bytes of RAM and 1024 words of ROM. It operates within a supply voltage range of 1.8V to 3.6V and supports up to 14 I/O lines. Packaged in a 20-terminal SOIC-20 (R-PDSO-G20) with a temperature range of -40°C to 85°C.
Texas Instruments MSP430C1111IDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430C1111IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.