16-bit RISC microcontroller featuring a maximum clock frequency of 5.35MHz. This industrial-grade integrated circuit operates within a temperature range of -40°C to 85°C and supports a supply voltage from 2.7V to 5.5V. The microcontroller includes 2048 words of MROM and 256 bytes of RAM, with 14 programmable I/O lines and PWM channel capability. Housed in a 20-terminal SOIC package, it offers dual terminal positioning.
Texas Instruments MSP430C112IDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 5.35 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430C112IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.