16-bit RISC microcontroller featuring a maximum clock frequency of 3.8MHz and 24,576 words of MROM. This industrial-grade component offers 1024 bytes of RAM and 46 I/O lines. It operates within a supply voltage range of 4.5V to 5.5V and supports PWM channels and an ADC. Packaged in a 100-terminal PQFP with a JEDEC code of R-PQFP-G100, it operates from -40°C to 85°C.
Texas Instruments MSP430C336IPJM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 3.8 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430C336IPJM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.