
16-bit microcontroller operating at 8MHz, featuring 1KB FLASH memory and 128B SRAM. This MCU includes a timer, comparator, and one UART interface. It offers 14 programmable I/O pins and operates from 1.8V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Packaged in a 20-TVSOP, this RoHS compliant component is suitable for a wide range of embedded applications.
Texas Instruments MSP430F1101AIDGV technical specifications.
| Access Time | 8us |
| Package/Case | TFSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 1.05mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.002123oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F1101AIDGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
