
16-bit ultra-low-power microcontroller featuring 1kB Flash memory and 128B RAM. Operates at up to 8MHz with a 1.8V to 3.6V supply voltage range. Includes a comparator, UART interface, and a watchdog timer. Packaged in a 20-SOIC with 14 programmable I/O pins, suitable for operation between -40°C and 85°C.
Texas Instruments MSP430F1101IDW technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F1101 |
| Watchdog Timer | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F1101IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
