16-bit ultra-low-power microcontroller featuring a 16b MSP430 core architecture. This surface mount device offers 1kB FLASH memory and 128B RAM, operating at up to 8MHz. Integrated peripherals include UART, a comparator, POR, and a watchdog timer. The TSSOP package supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 85°C.
Texas Instruments MSP430F1101IPWR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F1101IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
