
16-bit ultra-low-power microcontroller featuring a 16-bit MSP430 core operating up to 8MHz. Integrated 4KB Flash memory and 256B RAM, with 5 channels of 10-bit Analog-to-Digital Converters. Supports UART, SPI, and USART interfaces, along with 14 programmable I/O pins. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 32-VQFN, tape and reel, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F1122IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 5 |
| Number of ADC Channels | 5 |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F1122IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
