16-bit RISC microcontroller featuring 8MHz maximum clock frequency, 8KB FLASH memory, and 256 bytes of SRAM. Includes a 10-bit Analog-to-Digital Converter (ADC) and supports SPI/UART communication interfaces. Operates within an industrial temperature range of -40°C to 85°C, powered by a supply voltage from 1.8V to 3.6V. Packaged in a 20-terminal, 6.5mm length x 4.4mm width TSSOP (R-PDSO-G20) with 14 I/O lines and PWM capabilities.
Texas Instruments MSP430F1132IPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.35 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F1132IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.