16-bit RISC microcontroller featuring 8 MHz maximum clock frequency and 8KB FLASH memory. Includes 256 bytes of SRAM, a timer, and a 10-bit Analog-to-Digital Converter (ADC). Offers SPI and UART communication interfaces. Housed in a 32-terminal QUAD VQFN package with dimensions of 5x5 mm. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 2.2V (1.8V to 3.6V range).
Texas Instruments MSP430F1132IRHBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.35 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F1132IRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.