
16-bit microcontroller operating at 8MHz, featuring 4KB FLASH memory and 256B SRAM. Includes one timer/counter, one SPI channel, and one UART channel for versatile communication. Offers 22 programmable I/O pins and peripherals like POR, PWM, and WDT. Packaged in a 28-SOIC case, this lead-free component operates from -40°C to 85°C with supply voltages between 1.8V and 3.6V.
Sign in to ask questions about the Texas Instruments MSP430F122IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F122IDW technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 2.35mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 22 |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.025778oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F122IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
