
16-bit microcontroller featuring an 8 MHz MSP430 core. Integrated 8KB FLASH memory and 256B SRAM. Includes a 10-bit ADC with 8 channels, 22 GPIO pins, and 3 PWM channels. Supports SPI and UART interfaces, along with a watchdog timer and internal oscillator. Operates from 1.8V to 3.6V supply, within a -40°C to 85°C temperature range, housed in a 32-VQFN EP package.
Texas Instruments MSP430F1232IRHBT technical specifications.
| Package/Case | VQFN EP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 0.95mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 22 |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.002547oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F1232IRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
