
16-bit microcontroller (MCU) featuring an 8 MHz MSP430 core. This device offers 16KB of FLASH memory and 512B of SRAM, supporting a wide operating voltage range of 1.8V to 3.6V. Integrated peripherals include a 12-bit ADC with 8 channels, a comparator, two timers/counters, and serial interfaces such as SPI and UART. The MCU is housed in a 64-pin LQFP package, operating from -40°C to 85°C, and is RoHS compliant.
Texas Instruments MSP430F135IPMR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 1.45mm |
| Interface | SPI, UART, USART, I2C, IrDA, LIN, SCI |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of I2C Channels | 0 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Brown-out Detect/Reset, DMA |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F135IPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
