16-bit RISC Flash Microcontroller, operating at up to 8 MHz. Features 64 terminals in a 9x9mm PQCC-64 plastic package, suitable for industrial temperature ranges (-40°C to 85°C). Offers 2.7V to 3.6V supply voltage with a nominal 3V. Includes 61440 words of FLASH ROM, 2048 bytes of RAM, 48 I/O lines, PWM channels, and an ADC.
Texas Instruments MSP430F1491IRTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F1491IRTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.