16-bit RISC microcontroller featuring an 8 MHz clock speed. Integrated peripherals include a 12-bit Analog-to-Digital Converter (ADC), dual 12-bit Digital-to-Analog Converters (DACs), and a comparator. On-chip memory consists of 32KB of FLASH program memory and 5KB of SRAM. Supports I2C, SPI, and UART communication protocols, with 48 I/O lines and DMA channels. Operates within an industrial temperature range of -40°C to 85°C, housed in a 64-VQFN package.
Sign in to ask questions about the Texas Instruments MSP430F1610IRTDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F1610IRTDT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.6 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 33024 |
| RAM (bytes) | 5120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F1610IRTDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.