
16-bit microcontroller featuring an 8 MHz MSP430 core. On-chip memory includes 48KB FLASH and 10KB SRAM. Integrated peripherals consist of a 12-bit ADC with 8 channels, dual 12-bit DACs, a comparator, and DMA. Communication interfaces include I2C, SPI, and dual UART/USART. This lead-free, RoHS-compliant component operates from 3V to 3.6V, with a temperature range of -40°C to 85°C, housed in a 64-VQFN package.
Texas Instruments MSP430F1611IRTDR technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F1611IRTDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
