
Industrial-grade 16-bit RISC microcontroller operating at up to 8 MHz. Features 32KB FLASH program memory and 1KB SRAM data memory. Includes a 12-bit Analog-to-Digital Converter (ADC), dual 12-bit Digital-to-Analog Converters (DACs), and a comparator. Supports DMA, I2C, SPI, and UART communication interfaces. Housed in a 64-pin QUAD LQFP package, with an operating temperature range of -40°C to 85°C.
Texas Instruments MSP430F167IPMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.6 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F167IPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.