
16-bit microcontroller featuring a 16MHz core, 1KB Flash memory, and 128B RAM. Includes one 16-bit Sigma-Delta Analog-to-Digital Converter (ADC) with 4 channels, and a Universal Serial Interface (USI) supporting SPI and I2C protocols. Offers 10 programmable I/O pins, a watchdog timer, and peripherals like Brown-out Detect/Reset and PWM. Operates from 1.8V to 3.6V supply voltage, with an operating temperature range of -40°C to 105°C. Packaged in a 16-QFN (VQFN) for surface mount technology (SMT) termination.
Sign in to ask questions about the Texas Instruments MSP430F2003IRSAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2003IRSAT technical specifications.
| Access Time | 16us |
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 1KB |
| Frequency | 16MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 4 |
| Number of ADC Channels | 4 |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.001623oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2003IRSAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
