
16-bit microcontroller operating at 16MHz, featuring 1KB Flash memory and 128B RAM. Includes one 16-bit Sigma-Delta Analog-to-Digital Converter (ADC) with four channels, alongside a Universal Serial Interface (USI) supporting SPI and I2C communication. Offers 10 programmable I/O pins, one timer/counter, and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 14-TSSOP for surface mount termination, with an operating temperature range of -40°C to 105°C.
Texas Instruments MSP430F2003TPW technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 1KB |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 4 |
| Number of ADC Channels | 4 |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2003TPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
