
16-bit microcontroller featuring a 16MHz core, 2KB FLASH memory, and 128B SRAM. This MCU includes a 10-bit Analog-to-Digital Converter with 8 channels, a timer, and I2C/SPI interfaces. Operating from 1.8V to 3.6V, it supports a temperature range of -40°C to 105°C. The component is housed in a 14-TSSOP package and offers 10 programmable I/O pins.
Sign in to ask questions about the Texas Instruments MSP430F2012TPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2012TPWR technical specifications.
| Access Time | 16us |
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 1.15mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2012TPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
