
16-bit microcontroller operating at 16MHz, featuring 2KB of FLASH memory and 128B of SRAM. This MCU includes an integrated 10-bit Analog-to-Digital Converter with 8 channels, a timer, and I2C/SPI communication interfaces. Designed for a wide operating temperature range of -40°C to 105°C, it supports supply voltages from 1.8V to 3.6V. The device offers 10 programmable I/O pins and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 16-QFN (VQFN) format on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments MSP430F2012TRSAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2012TRSAR technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.001623oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2012TRSAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
