
16-bit microcontroller featuring a 16MHz core, 1KB FLASH memory, and 128B SRAM. Integrated peripherals include a timer, comparator, I2C, SPI, and UART interfaces. This SMD/SMT component operates from 1.8V to 3.6V and is housed in a 20-SOIC package. It offers 16 programmable I/O pins and includes a watchdog timer.
Sign in to ask questions about the Texas Instruments MSP430F2101IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2101IDW technical specifications.
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 1KB |
| Frequency | 16MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2101IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
