
16-bit microcontroller featuring a 16 MHz core, 1KB FLASH memory, and 128B SRAM. Includes one timer, a comparator, and 16 programmable I/Os. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Equipped with UART interface, Brown-out Detect/Reset, POR, PWM, and Watchdog Timer peripherals. Packaged in a 24-VQFN, lead-free, and RoHS compliant.
Texas Instruments MSP430F2101IRGER technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2101IRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
