
16-bit microcontroller featuring a 16MHz MSP430 core, 1KB FLASH memory, and 128B SRAM. Integrated peripherals include a timer, comparator, brown-out detect/reset, POR, PWM, WDT, and DMA. Supports I2C, SPI, IrDA, UART, USART, LIN, and SCI interfaces with 16 programmable I/Os. Operates from 1.8V to 3.6V supply, with an operating temperature range of -40°C to 85°C. Packaged in a 20-SOIC tape and reel, this lead-free component is RoHS compliant.
Texas Instruments MSP430F2101TDW technical specifications.
| Package/Case | SOIC |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 1KB |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2101TDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
