
16-bit microcontroller operating at 16MHz, featuring 2KB FLASH memory and 128B SRAM. This MCU includes a timer, comparator, and 16 programmable I/O pins. Designed for a supply voltage range of 1.8V to 3.6V, it operates from -40°C to 105°C. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 20-SOIC, this lead-free component is RoHS compliant.
Texas Instruments MSP430F2111IDW technical specifications.
| Package/Case | SOIC |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2111IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
