
16-bit ultra-low-power microcontroller featuring a 16MHz core frequency and 2KB of Flash memory. This device offers 128B of RAM, 16 programmable I/O pins, and an integrated comparator. It supports UART interface and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating within a 1.8V to 3.6V supply range, this SMD/SMT component is housed in a 20-TVSOP package and operates from -40°C to 105°C.
Texas Instruments MSP430F2111TDGV technical specifications.
| Package/Case | TFSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 2KB |
| Frequency | 16MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2111TDGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
