16-bit RISC microcontroller operating at up to 16 MHz. Features 2KB FLASH program memory and 128 bytes of SRAM. Includes a timer and comparator. This 20-terminal device is housed in a 20-SOIC package with a JEDEC code of R-PDSO-G20, measuring 7.5mm in width and 12.8mm in length. Designed for industrial temperature ranges from -40°C to 105°C, it supports a nominal supply voltage of 3.3V (3.3V to 3.6V range) and has a maximum supply current of 0.41mA. Offers 16 I/O lines, PWM channels, and an ADC.
Texas Instruments MSP430F2111TDW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.41 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2111TDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.