
16-bit microcontroller operating at 16MHz, featuring 4KB FLASH memory and 256B SRAM. Includes one 16-bit timer/counter, three PWM channels, and one UART interface. Offers 16 programmable I/O pins and supports a supply voltage range of 1.8V to 3.6V. Packaged in a 20-pin TFSOP with an operating temperature range of -40°C to 105°C.
Texas Instruments MSP430F2121IDGV technical specifications.
| Access Time | 16us |
| Package/Case | TFSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.002123oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2121IDGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
