16-bit RISC microcontroller operating at up to 16 MHz. Features 4KB FLASH program memory and 512 bytes of SRAM. Includes a 10-bit Analog-to-Digital Converter (ADC), comparator, and I2C, SPI, and UART communication interfaces. Housed in a 28-terminal, 28-pin TSSOP package with an industrial temperature range of -40°C to 105°C. Offers 24 programmable I/O lines and PWM channel support.
Texas Instruments MSP430F2122TPW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2122TPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.