
16-bit microcontroller featuring an MSP430 core operating at up to 16MHz. This MCU offers 8KB of FLASH memory and 512B of SRAM, along with 8 channels of 10-bit Analog-to-Digital conversion. Integrated peripherals include I2C, SPI, UART, IrDA, USART, SCI, and LIN interfaces, plus two timers/counters and a watchdog timer. The device is housed in a 28-TSSOP package with 24 programmable I/O pins and supports a supply voltage range of 1.8V to 3.6V, operating from -40°C to 85°C.
Texas Instruments MSP430F2132IPW technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 1.15mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2132IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
