The MSP430F2132TRTVR is a 16-bit RISC microcontroller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features 32 terminals and a quad terminal position. The device is packaged in a 32-pin QFN package with a width and length of 5mm. It has 24 I/O lines, 16-bit RISC architecture, and a clock frequency of up to 16 MHz. The microcontroller includes 8 KB of ROM and 512 bytes of RAM, and supports PWM and ADC functions.
Texas Instruments MSP430F2132TRTVR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2132TRTVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.