
16-bit ultra-low-power microcontroller featuring 8KB Flash memory and 512B RAM. Operates at up to 16MHz with an internal oscillator. Includes an 8-channel 10-bit Analog-to-Digital Converter (ADC) and 24 programmable I/O pins. Supports I2C, SPI, IrDA, UART, and USART interfaces. Packaged in a 32-WQFN with an operating temperature range of -40°C to 105°C.
Texas Instruments MSP430F2132TRTVT technical specifications.
| Package/Case | QFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2132TRTVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
