
16-bit microcontroller featuring an MSP430 core operating at up to 16MHz. This MCU offers 8KB of FLASH memory and 512B of SRAM, with 12 analog-to-digital converter channels. Integrated interfaces include I2C, SPI, and UART, alongside 32 programmable I/O pins. The device operates from 1.8V to 3.6V, with an operating temperature range of -40°C to 105°C, and is supplied in a 38-TSSOP package.
Sign in to ask questions about the Texas Instruments MSP430F2232IDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2232IDAR technical specifications.
| Access Time | 16us |
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.007189oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2232IDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
