16-bit RISC microcontroller featuring 8KB FLASH, 512 bytes SRAM, and a 16 MHz clock speed. This industrial-grade MCU offers 32 I/O lines, a 10-bit ADC, and supports I2C, SPI, and UART communication protocols. Packaged in a 38-terminal TSSOP (R-PDSO-G38), it operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 2.2V to 3.6V.
Texas Instruments MSP430F2232TDA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 38 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.55 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2232TDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.