
16-bit microcontroller featuring a 16MHz core frequency and 32KB of FLASH memory with 1KB of SRAM. This MCU offers 12 analog-to-digital converter channels with a 10-bit resolution and supports multiple communication interfaces including I2C, SPI, and UART. It operates from a 1.8V to 3.6V supply and is housed in a 38-TSSOP package, suitable for applications within a -40°C to 105°C temperature range. Integrated peripherals include a watchdog timer, brown-out detect/reset, and PWM capabilities.
Texas Instruments MSP430F2272IDAR technical specifications.
| Access Time | 16us |
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.007189oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2272IDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
