16-bit RISC microcontroller featuring 16 MHz clock speed, 32KB FLASH program memory, and 2KB SRAM data memory. Integrated peripherals include a comparator, I2C, SPI, and UART communication interfaces, along with a hardware multiplier. This 40-terminal, QUAD-positioned, 6x6mm S-PQCC-N40 packaged MCU operates within an industrial temperature range of -40°C to 105°C, supporting supply voltages from 1.8V to 3.6V. It offers 32 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F2370TRHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.55 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2370TRHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.