16-bit RISC microcontroller featuring a 16 MHz clock speed, 92KB of FLASH program memory, and 4KB of SRAM. Includes a 12-bit Analog-to-Digital Converter (ADC) and a comparator. Supports I2C, SPI, and UART communication interfaces, along with a hardware multiplier. Packaged in a 113-terminal BGA (S-PBGA-B113) with dimensions of 7x7mm, operating within an industrial temperature range of -40°C to 105°C. Maximum supply voltage is 3.6V with a maximum supply current of 0.595A.
Texas Instruments MSP430F2416TZQWR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Pin Count | 113 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.595 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 94208 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2416TZQWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.