16-bit RISC microcontroller operating at up to 16 MHz, featuring 92KB of FLASH program memory and 8KB of SRAM. This component includes a 12-bit Analog-to-Digital Converter (ADC), a comparator, and supports I2C, SPI, and UART communication interfaces. A hardware multiplier is integrated for efficient arithmetic operations. Housed in an 80-terminal, 12mm x 12mm QUAD S-PQFP-G80 package, it operates within an industrial temperature range of -40°C to 105°C, with a supply voltage range of 3.3V to 3.6V and a maximum supply current of 0.595mA. It offers 64 I/O lines and PWM channel capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F2417TPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.595 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 94208 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2417TPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.