
16-bit microcontroller featuring a 16MHz MSP430 core, 92KB FLASH memory, and 8KB SRAM. Includes an 8-channel 12-bit ADC, comparator, hardware multiplier, and multiple communication interfaces: I2C, SPI, IrDA, UART, USART, LIN, and SCI. Operates across a wide temperature range of -40°C to 105°C with supply voltages from 1.8V to 3.6V. Equipped with 64 I/O pins, 48 GPIO, 2 timers/counters, 2 UART channels, and integrated peripherals like Brown-out Detect, POR, PWM, WDT, and DMA. Packaged in an 80-pin LQFP, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments MSP430F2417TPNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2417TPNR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.016427oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2417TPNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
