
16-bit ultra-low-power microcontroller featuring a 16MHz MSP430 core, 92KB Flash memory, and 8KB RAM. This surface-mount device offers 64 programmable I/Os, two USCIs supporting I2C, SPI, IrDA, UART, LIN, and USART interfaces, and an integrated 12-bit ADC with 8 channels. Operating from 1.8V to 3.6V, it includes two timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset, POR, PWM, and DMA. Packaged in a VFBGA, this RoHS compliant component operates between -40°C and 105°C.
Texas Instruments MSP430F2417TZQW technical specifications.
| Package/Case | VFBGA |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 92KB |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, LIN, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2417TZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
