
16-bit microcontroller featuring a 16MHz MSP430 core, 120KB FLASH memory, and 4KB SRAM. Integrated peripherals include a 12-bit ADC with 8 channels, a comparator, hardware multiplier, and multiple communication interfaces such as I2C, SPI, and UART. This surface-mount device operates from 1.8V to 3.6V, with a temperature range of -40°C to 105°C, and offers 64 programmable I/O pins. Additional features include a watchdog timer, DMA, and support for LIN and IrDA protocols.
Texas Instruments MSP430F2419TZQW technical specifications.
| Package/Case | VFBGA |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 120KB |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, LIN, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 120KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2419TZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
