
16-bit microcontroller featuring a 16MHz MSP430 core, 32KB FLASH memory, and 4KB SRAM. Includes an 8-channel 12-bit Analog-to-Digital Converter (ADC), comparator, hardware multiplier, and multiple communication interfaces: I2C (2 channels), SPI (4 channels), UART (2 channels), IrDA, USART, and LIN/SCI. Offers 48 programmable I/Os, 2 timers/counters, and integrated peripherals like Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Packaged in a 64-LQFP (10.2mm x 10.2mm x 1.45mm) for surface mount technology, operating from 1.8V to 3.6V, with a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments MSP430F247TPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F247TPM technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 16MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F247TPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
