
16-bit ultra-low-power microcontroller featuring 60KB Flash memory and 2KB RAM. Operates at up to 16MHz with a 1.8V to 3.6V supply voltage range. Includes 8 channels of 12-bit Analog-to-Digital conversion and 48 programmable I/Os. Supports multiple communication interfaces including I2C, SPI, UART, and USART. Packaged in a 64-pin LQFP, this lead-free component is rated for operation from -55°C to 125°C.
Texas Instruments MSP430F249MPMEP technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F249MPMEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
