16-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 16MHz. This industrial-grade component offers 64 I/O lines and operates from a 2.2V to 3.6V supply. It includes PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 113-terminal, 7x7mm PBGA with a JEDEC code of S-PBGA-B113, it supports an operating temperature range of -40°C to 105°C.
Texas Instruments MSP430F2618TGQW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Pin Count | 113 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2618TGQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.