
16-bit ultra-low-power microcontroller featuring a 16MHz core, 92KB Flash memory, and 8KB RAM. Includes an 8-channel 12-bit ADC, dual DAC, and two USCI modules supporting I2C, SPI, IrDA, and UART/USART/SCI interfaces. Operates from 1.8V to 3.6V with a temperature range of -40°C to 105°C. Packaged in a 113-BGA (VFBGA) for surface mounting, with 64 I/Os, 48 GPIO, and integrated peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA.
Texas Instruments MSP430F2618TGQWTEP technical specifications.
| Package/Case | VFBGA |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 116KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MSP430F2xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments MSP430F2618TGQWTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
