
16-bit microcontroller featuring a 16 MHz MSP430 core, 116KB FLASH memory, and 8KB SRAM. Includes 8-channel 12-bit ADC, dual 12-bit DACs, and multiple communication interfaces: I2C, SPI, IrDA, UART, USART, SCI, and LIN. Offers 64 programmable I/O pins, 2 timers/counters, hardware multiplier, and DMA. Packaged in a 113-BGA (VFBGA) surface-mount configuration, operating from 1.8V to 3.6V, with a temperature range of -40°C to 105°C.
Texas Instruments MSP430F2618TZQW technical specifications.
| Package/Case | VFBGA |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 116KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2618TZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
