High-temperature 16-bit RISC microcontroller featuring 120KB Flash and 4KB RAM. Operates across a -55°C to 150°C temperature range with a 3.3V to 3.6V supply voltage. Includes a 12-bit ADC, dual DACs, two USCI modules, hardware multiplier, and DMA. Offers 64 I/O lines and a maximum clock frequency of 16MHz. Packaged in an 82-terminal JEDEC X-XUUC-N82 configuration.
Texas Instruments MSP430F2619SKGD1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 82 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N82 |
| Pin Count | 82 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 1 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 122880 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2619SKGD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.