
16-bit microcontroller featuring a 16MHz MSP430 core, 120KB FLASH memory, and 4KB SRAM. Integrated peripherals include an 8-channel 12-bit ADC, dual 12-bit DACs, and multiple communication interfaces such as I2C, SPI, and UART. This MCU offers 48 GPIO pins, a hardware multiplier, and DMA, all housed in an 80-LQFP package. Operating temperature range is -40°C to 105°C with supply voltages from 1.8V to 3.6V.
Texas Instruments MSP430F2619TPN technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 120KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 64 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 64 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.016427oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2619TPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
