16-bit RISC microcontroller featuring 16 MHz clock speed, 128KB FRAM, and 8KB SRAM. Integrated peripherals include a 12-bit ADC, comparator, DMA, UART, SPI, and I2C. This industrial-grade component operates from -40°C to 105°C and is housed in a 113-terminal S-PBGA package. It supports up to 64 I/O lines and offers AES hardware acceleration.
Texas Instruments MSP430F2619TZCAR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.595 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 122880 |
| RAM (bytes) | 4096 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2619TZCAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.