16-bit RISC microcontroller featuring 8MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 39 I/O lines and operates from a 3V to 3.6V supply. Housed in a 48-terminal PQCC package with dimensions of 7x7mm, it includes PWM channels and an ADC. Operating temperature range spans from -40°C to 85°C.
Texas Instruments MSP430F4132IRGZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F4132IRGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.