16-bit RISC microcontroller featuring an 8-MHz clock speed, 16KB Flash memory, and 512 bytes of RAM. This industrial-grade MCU includes three 16-bit Sigma-Delta Analog-to-Digital Converters (ADCs) and a 128-segment LCD driver. Operates within a -40°C to 85°C temperature range, powered by a 2.7V to 3.6V supply. Housed in a 64-terminal, 10mm x 10mm QUAD JEDEC S-PQFP-G64 package, it offers 14 I/O lines and PWM channel capability.
Texas Instruments MSP430F425IPMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F425IPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.